Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
10+ | €6.970 |
25+ | €5.770 |
50+ | €5.180 |
100+ | €4.780 |
250+ | €4.460 |
Product Information
Product Overview
CY7C1049G-10VXIT is a CY7C1049G 4Mbit (512K words × 8-bit) static RAM with error-correcting code (ECC). This device offered in single and dual chip-enable options and in multiple pin configurations. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).
- High speed is tAA = 10ns
- Embedded ECC for single-bit error correction
- Low active and standby currents
- 1.0V data retention, TTL-compatible inputs and outputs
- Error indication (ERR) pin to indicate 1bit error detection and correction
- 4.5V to 5.5V voltage rating
- 36-pin moulded SOJ package
- Industrial ambient temperature range from –40°C to +85°C
Technical Specifications
4Mbit
512Kword x 8bit
4.5V to 5.5V
SOJ
36Pins
4.5V
5V
Surface Mount
85°C
-
Asynchronous SRAM
4Mbit
512Kword x 8bit
SOJ
10ns
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate