1.175 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
10+ | €2.160 |
25+ | €1.980 |
50+ | €1.940 |
100+ | €1.890 |
250+ | €1.840 |
500+ | €1.780 |
1000+ | €1.740 |
Product Information
Product Overview
CY7C65213A-28PVXI is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based device to USB with a minimal number of components. It also includes UART transceiver, an internal regulator, an internal oscillator. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. This USB-UART LP bridge controller is widely used in blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals industrial and T&M (test and measurement) devices etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 256 bytes for each transmit and receive buffer
- Supports parity, overrun, and framing errors, RS-485 supported
- Supports UART break signal, general-purpose input/output (GPIO) is 8 pins
- 512-byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.50V, 65USB hubs, CMOS technology code
- Operating temperature is -40°C to 85°C, no of GPIO is 8 pins
- Packaging style is 28pin SSOP (10 × 7.5 × 1.65mm, 0.65mm pitch)
Technical Specifications
USB to UART
5.5V
28Pins
85°C
-
1.71V
SSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate