Print Page
Image is for illustrative purposes only. Please refer to product description.
4.900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.230 |
25+ | €3.120 |
50+ | €3.020 |
100+ | €2.920 |
250+ | €2.820 |
500+ | €2.700 |
1000+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4025LQAS411XQLA1
Order Code4670237
Technical Datasheet
Product Range-
CPU Speed24MHz
Core ArchitectureARM Cortex-M0
MPU Case StyleQFN
No. of Pins24Pins
MPU FamilyPSoC 4
MPU SeriesCY8C40xx
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0
No. of Pins
24Pins
MPU Series
CY8C40xx
CPU Speed
24MHz
MPU Case Style
QFN
MPU Family
PSoC 4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability