Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.030 |
25+ | €1.760 |
50+ | €1.700 |
100+ | €1.630 |
250+ | €1.570 |
500+ | €1.520 |
1000+ | €1.480 |
Product Information
Product Overview
CY8C4124PVI-432 is a PSoC® 4 programmable System-on-Chip. This PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines Arm programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. Suitable for home appliances and kitchen hoods applications.
- 24MHz Arm Cortex-M0 CPU with single-cycle multiply, 16KB flash, 4KB SRAM
- 1 op-amp with reconfigurable high-drive external and high-BW internal drive and comparator modes
- 12bit 806Ksps SAR ADC w/ differential and single-ended modes, channel sequencer w/ signal averaging
- Pair of low-power comparators, which can also operate in the Deep Sleep and Hibernate modes
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- 2 independent run-time reconfigurable SCB blocks with reconfigurable I2C, SPI or UART functionality
- 24programmable GPIO
- 28-SSOP package
Technical Specifications
-
24MHz
ARM Cortex-M0
24MHz
16KB
SSOP
24I/O's
4KB
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (21-Jan-2025)
ARM Cortex-M0
32 bit
SSOP
28Pins
PSoC 4
PSoC 4100
I2C, SPI, UART
12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate