Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €11.640 |
10+ | €9.410 |
25+ | €9.090 |
50+ | €8.810 |
100+ | €8.510 |
250+ | €8.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4147LQEHVS136XXQLA1
Order Code4715726
Technical Datasheet
Product Range-
CPU Speed48MHz
Core ArchitectureARM Cortex-M0+
MPU Case StyleWFQFN
No. of Pins64Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0+
No. of Pins
64Pins
MPU Series
PSoC 4100
CPU Speed
48MHz
MPU Case Style
WFQFN
MPU Family
PSoC 4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001