Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
10+ | €7.710 |
25+ | €7.180 |
50+ | €6.920 |
100+ | €6.660 |
250+ | €6.570 |
Product Information
Product Overview
CY8C4248AZI-L475 is a PSoC™ 4200L ARM microcontroller. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, op-amps with comparator mode, and standard communication and timing peripherals. The PSoC™ 4200L products will be fully compatible with members of the PSoC™ 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
- 48MHz Arm® Cortex®-M0 CPU with single-cycle multiply
- 256KB flash capacity, 32KB SRAM
- 2 LP comparators, 8 TCPWM blocks, 4 SCB blocks
- DMA engine with 32 channels
- Four op-amps that operate in deep sleep mode at very low current levels
- Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode
- Eight programmable logic blocks, each with 8 macrocells and an 8-bit data path
- Available in a 64 pin TQFP package
Technical Specifications
-
48MHz
ARM Cortex-M0
48MHz
64Pins
PSoC 4200-L
53I/O's
32KB
12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
ARM Cortex-M0
32 bit
TQFP
256KB
PSoC 4
TQFP
I2C, SPI, UART
16Channels
1.71V
-40°C
Surface Mount
CY8C42xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate