Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.650 |
10+ | €9.150 |
25+ | €8.530 |
50+ | €8.200 |
100+ | €7.840 |
250+ | €7.500 |
Product Information
Product Overview
CY8C5267LTI-LP089 is a CY8C52LP family PSoC® 5LP IC. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at 67MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions and flexible routing of any analogue or digital peripheral function to any pin. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 67MHz CPU speed, 128KB flash, 32KB SRAM, 2KB EEPROM
- LCD segment drive
- 1x12-bit SAR ADC, 1 x DAC, 2 x comparators, CapSense
- 24 UDBs, 4 x 16 bit timer/PWM, 48 total I/O, 38 GPIO, 8 SIO, 2 USBIO
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I2C, SPI, UART, USB, and other interfaces
- Supports device programming and debugging
- Voltage range from 1.71 to 5.5V
- Operating temperature range from -40°C to +85°C
- Available in 68 pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
PSOC 5LP Family CY8C52LP Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
128KB
CY8C52xx
38I/O's
32KB
12Bit
5.5V
85°C
PSoC 5
MSL 3 - 168 hours
67MHz
ARM Cortex-M3
QFN
68Pins
PSoC 5
QFN
I2C, LIN, SPI, UART, USB
8Channels
1.71V
-40°C
Surface Mount
CY8C52xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate