Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.050 |
10+ | €7.910 |
Product Information
Product Overview
CY8C624ABZI-S2D44 PSoC® 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. This product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. Base features include Arm CM4/CM0+, DC-DC converter, QSPI SMIF, 12bit SAR ADC, 2 LPCOMPs, 13 SCBs, 32 TCPWMs, 2 I2S, 2 PDM, 2 SD host controllers, USB-FS.
- 150/50MHz CM4 CPU speed (LP/ULP), 100/25MHz CM0+ CPU speed (LP/ULP), 2048KB flash
- FLEX power modes, 1024KB SRAM
- 32bit dual CPU subsystem, low power 1.7V to 3.6V operation
- CapSense, crypto, 100 GPIO
- Standard firmware, performance line
- Industrial temperature range
- Cryptography accelerator, security built into platform architecture
- Segment LCD drive supports up to 101 segments and up to 8 commons
- BGA-124 package
- Quad-SPI (QSPI)/serial memory interface (SMIF)
Technical Specifications
PSOC 6 Family CY8C62xx Series Microcontrollers
32 bit
2MB
VFBGA
I2C, QSPI, SPI, UART, USB
16Channels
1.7V
-40°C
Surface Mount
CY8C62xA
MSL 3 - 168 hours
ARM Cortex-M4F, ARM Cortex-M0+
150MHz
124Pins
100I/O's
1MB
12Bit
3.6V
85°C
PSoC 6
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate