Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.430 |
10+ | €8.450 |
25+ | €7.810 |
50+ | €7.780 |
100+ | €7.500 |
250+ | €7.140 |
Product Information
Product Overview
CY8C6347BZI-BLD53 is a PSoC™ 63 MCU with Bluetooth® LE. PSoC™ 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC™ 63 with Bluetooth® LE product line, based on the PSoC™ 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. The PSoC™ 63 product line provides wireless connectivity with Bluetooth® LE 5.0 compliance.
- 288KB SRAM with power and data retention control, one-time-programmable (OTP) 1Kb eFuse array
- Low-power 1.7V to 3.6V operation
- Six power modes for fine-grained power management
- Deep sleep mode current of 7µA with 64KB SRAM retention
- On-chip single-in multiple out (SIMO) DC-DC buck converter, <1µA quiescent current
- Backup domain with 64bytes of memory and real-time clock
- Segment LCD drive, supports up to 83 segments and up to 8 commons
- Eight counters provide event or duration monitoring of on-chip resources
- 116-BGA package
- Operating ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
-
ARM Cortex-M4, ARM Cortex-M0+
32 bit
150MHz
1024KB
PSoC 63
78I/O's
288KB
12Bit
3.6V
85°C
PSoC 6
MSL 3 - 168 hours
48MHz
ARM Cortex-M4F
BGA
116Pins
PSoC 6
BGA
I2C, I2S, LIN, SPI, UART, USB
16Channels
1.71V
-40°C
Surface Mount
CY8C63xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate