Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.700 |
Product Information
Product Overview
CY8CKIT-146 is a PSoC™ 4 4200DS prototyping kit. This prototyping kit enables to evaluate and develop with Cortex-M0 based MCU with programmable digital blocks solution using PSoC™ 4200DS device. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg from the target board and use it independently. The PSoC™ 4200DS device features the Arm Cortex-M0 core with up to 64KB flash, 8KB SRAM, 8 channel DMA, 4 timer/counter/PWM blocks, 3 serial communication blocks, 2 low-power comparators, 4 universal digital blocks and 21 GPI/Os with 8 as Smart I/Os. The universal digital block as programmable solution that "just works" with the support of PSoC™ Creator IDE for flexible embedded design. This kit enables to quickly evaluate and develop with digital programmable features on 48MHz Cortex-M0 64KB flash MCU in 28SSOP package. There is also WLCSP package with same feature but in only 2.1x2.1mm size enabling full MCU plus digital programmable functionalities.
- Flexible prototyping kit provides easy access to all the device I/Os in a breadboard
- On-board LED can be used to display outputs from the PSoC 4200DS device
- User LED includes modulating the brightness of the LED to notify different states of device
- Kit has a push button, which can be used to provide an input to the PSoC 4200DS
Contents
CY8CKIT-146-42XX PSoC™ 4200DS prototyping board, Quick start guide.
Technical Specifications
Infineon
Embedded
Prototyping
Cortex-M0
Eval Board CY8C 4246PVI-DS402, PSoC 4200DS Prototyping Board, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
PSoC 4
ARM
CY8C 4246PVI-DS402
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate