Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.850 |
| 5+ | €14.470 |
Product Information
Product Overview
The CY8CKIT-PSOC-024LP is a low power PSoC1 kit features CY8C24x93 IC that provides advanced peripheral options in a low cost, low pin count package. PSoC 1 development kit can be both a standalone development kit or integrate and plug into any compatible Arduino development platform, such as the Uno, Due, and Mega boards. Users will develop applications using the PSoC designer IDE platform. The CY8C24x93 device is ideal for battery or handheld applications with a 1.1mA current draw in active mode, 1.07µA in standby mode, and 100nA in deep sleep mode operation with the ability to wake up from an interrupt.
- CY8C24x93 device
- Thermistor and humidity analog sensors
- Potentiometer, 4 segment LCD
- IR LED for remote control
- Powered through USB
- Data logging through USB
- Onboard programmer
- OCD connections for CY3215 ICE-cube programming and debugging
- Accessible open GPIO pins
- Multiple host interfaces enabled through compatible header interfaces
Applications
Embedded Design & Development
Contents
PSoC 1 low power kit board, Quick start guide.
Technical Specifications
Cypress
PSOC 1
M8C
Development Board CY8C24X93
No SVHC (08-Jul-2021)
8bit
M8C
CY8C24x93
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate