register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.900 |
| 10+ | €1.400 |
| 50+ | €1.280 |
| 100+ | €1.150 |
| 250+ | €1.080 |
| 500+ | €1.040 |
| 1000+ | €1.000 |
| 2500+ | €0.871 |
Product Information
Product Overview
CY8CMBR3002-SX1IT is a CY8CMBR3002 CapSense® Express™ controller enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. This controller enable robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water. SmartSense Auto-tuning enables a faster time-to-market by eliminating the time-consuming manual tuning efforts during development and production ramp-up.
- Register-configurable CapSense express controller, no firmware development required
- High sensitivity (0.1pF), Overlay thickness of up to 15mm for glass and 5mm for plastic
- Superior noise-immunity performance against conducted and radiated noise
- Ultra-low radiated emissions, SmartSense auto-tuning, liquid tolerance
- Sets and maintains optimal sensor performance during run time
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Flanking sensor suppression (FSS) to eliminate false touches in closely spaced buttons
- Attention line interrupt to the host to indicate any change in sensor status
- Simple GUI for device configuration, data viewing and monitoring for CapSense buttons
- Industrial temperature range from –40°C to +85°C
Technical Specifications
-
1.71V
SOIC
-
No SVHC (21-Jan-2025)
-
5.5V
8Pins
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate