Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-224116-01
Order Code3052007
Product RangeEZ-BLE Series
Also Known AsSP005673413, CYBLE-224116-01
Technical Datasheet
864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.500 |
5+ | €14.850 |
10+ | €14.570 |
50+ | €14.280 |
100+ | €14.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€16.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-224116-01
Order Code3052007
Product RangeEZ-BLE Series
Also Known AsSP005673413, CYBLE-224116-01
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min2V
Supply Voltage Max3.6V
Signal Range Max450m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-95dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEZ-BLE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBLE-224116-01 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) 4.2 wireless communication. The CYBLE-224116-00 is a turnkey solution that includes on-board power amplifier (PA), low noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC® 4 BLE.
- Module size is 9.5mm × 15.4mm × 1.80mm (with shield)
- Extended range up to 400 meters line-of-sight
- Extended industrial temperature range from -40°C to +105°C
- Up to 25 GPIOs
- 256KB flash memory, 32KB SRAM memory
- 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
- 1 x Cypress CapSense™ touch controller with SmartSense™ Auto-Tuning
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for Programming
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-95dBm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2V
Signal Range Max
450m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
EZ-BLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability