Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-343072-02
Order Code4154499
Product RangeAIROC Series
Also Known AsSP005723339
Technical Datasheet
488 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
10+ | €4.840 |
25+ | €4.650 |
50+ | €4.450 |
100+ | €4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-343072-02
Order Code4154499
Product RangeAIROC Series
Also Known AsSP005723339
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-94.5dBm
Operating Temperature Min85°C
Operating Temperature Max-30°C
Product RangeAIROC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBLE-343072-02 is a fully integrated Bluetooth® LE wireless module. It includes an on-board crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. It supports peripheral functions 6x 16-bit PWMs, programmable key-scan matrix interface, quadrature decoder, watchdog timer (WDT), 1 x peripheral UART, 1 x UART for programming and HCI, 1 x I2C, and 1 x SPI, one ADC and hardware security engine. It includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.2 core spec in a 13.31 × 21.89 × 1.95 mm package.
- 96MHz Arm® Cortex®-M4 microcontroller unit MCU with floating point unit (FPU)
- 512KB on-module serial flash memory, 384KB RAM
- Castellated solder pad connections for ease-of-use
- An integrated power amplifier to achieve Class I or Class II output power capability
- Fully qualified by Bluetooth® SIG for applications requiring cost-optimized Bluetooth connectivity
- Includes an integrated trace antenna
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-94.5dBm
Operating Temperature Max
-30°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.5V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
85°C
Product Range
AIROC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability