Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.880 |
Product Information
Product Overview
CYBT-223058-EVAL is a Bluetooth® & Bluetooth® LE 5.0 module evaluation kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ YBT-223058-02 module. The AIROC™ CYBT-223058-02 Bluetooth® Module is globally certified, and has an integrated PCB trace antenna, rapidly reducing the time-to-market. The Infineon AIROC™ CYBT-223058-EVAL Evaluation Kit is supported in the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ Software and Tools with many code examples for various use cases. CYBT-223058-EVAL can be used as a standalone evaluation kit or can be combined with Arduino-compatible shield. The CYBT-223058-02 WICED Module is a fully integrated, fully certified, 11.0 mm x 11.0 mm x 1.70 mm, programmable, Bluetooth®Smart Ready module designed to reduce your time-to-market.
- Supports Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP, BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB trace antenna and integrated PA/LNA
- 24MHz crystal oscillator
Contents
1 X module Arduino evaluation board (CYBT-223058-EVAL ) with on-board AIROC™ module (CYBT-223058-02), 1 X USB cable for USB – UART programming convenient user buttons, Bluetooth and Bluetooth module.
Technical Specifications
Infineon
Bluetooth Low Energy
Evaluation Board CYBT-223058-02 BLE Module, USB Cable, Convenient User Buttons
No SVHC (21-Jan-2025)
CYW20819
Wireless Communication
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate