Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYT4DNJBZCQ1BZSGSXQLA1
Order Code4697799
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Technical Datasheet
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.600 |
5+ | €43.960 |
10+ | €41.310 |
25+ | €39.610 |
Price for:Each
Minimum: 1
Multiple: 1
€46.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4DNJBZCQ1BZSGSXQLA1
Order Code4697799
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size6MB
No. of Pins327Pins
IC Case / PackageBGA
No. of I/O's168I/O's
InterfacesCAN, CSI, Ethernet, I2C, LIN, SPI, UART
RAM Memory Size640KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT4DN
Qualification-
Technical Specifications
Product Range
Traveo T2G Family CYT4DN Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
BGA
Interfaces
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4DN
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
320MHz
No. of Pins
327Pins
No. of I/O's
168I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability