Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €106.860 |
Price for:Each
Minimum: 1
Multiple: 1
€106.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVIIBE1MSKTOBO1
Order Code3994018
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo II
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M4F
Silicon Core NumberCYT2B75XX, CYT2B95XX
Kit ContentsEvaluation Board CYT2B75XX, CYT2B95XX
Product Range-
Product Overview
CYTVIIBE1MSKTOBO1 is a low-cost easy to use evaluation board based on the Traveo™ II body entry family of devices. It is designed in an Arduino form factor so that users can connect many off-the-shelf Arduino shields to it, to expand its functionality.
- Traveo™ II CYT2B75CADES MCU
- On-board programming and debug interface using Kitprog3
- High speed CAN transceiver
- USB to UART bridge
- User switch, LED and potentiometer
- Arduino-style headers for connecting many off-the-shelf Arduino shields
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo II
Core Sub-Architecture
Cortex-M0, Cortex-M4F
Kit Contents
Evaluation Board CYT2B75XX, CYT2B95XX
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2B75XX, CYT2B95XX
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25