Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYUSB3314-88LTXC
Order Code2932640
Also Known AsSP005657153, CYUSB3314-88LTXC
Technical Datasheet
1.684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.060 |
25+ | €3.740 |
50+ | €3.520 |
100+ | €3.300 |
250+ | €3.200 |
500+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3314-88LTXC
Order Code2932640
Also Known AsSP005657153, CYUSB3314-88LTXC
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 3.0
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC Case / PackageQFN-EP
No. of Pins88Pins
Data Rate5Gbps
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYUSB3314-88LTXC is a HX3 family of USB 3.0 hub controller. It is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.
- 4 (USB 3.0) number of DS ports
- Enhanced battery charging: each DS port complies w/ USB battery charging v1.2(BC v1.2) specification
- Ghost charge: charges DS port devices without a host on the upstream (US) port
- Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable and LEDs
- Upgrade firmware using I2C EEPROM or an external I 2C host
- Vendor-command support to implement a USB-to-I2C bridge
- Extensive configuration support
- 88-pin QFN package
- Temperature range from 0 to 70°C
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.14V
IC Case / Package
QFN-EP
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.0
Supply Voltage Max
1.26V
No. of Pins
88Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003656
Product traceability