Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD340N22SHPSA1
Order Code3267666
Also Known AsDD340N22S, SP001638554
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.800 |
| 5+ | €85.090 |
| 10+ | €80.390 |
| 50+ | €75.680 |
Price for:Each
Minimum: 1
Multiple: 1
€89.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD340N22SHPSA1
Order Code3267666
Also Known AsDD340N22S, SP001638554
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current330A
Forward Voltage Max1.31V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins7Pins
Operating Temperature Max130°C
Forward Surge Current10kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.31V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
330A
Diode Module Configuration
Dual Series
No. of Pins
7Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability