Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD450S45T3E4B5BPSA1
Order Code4285875
Product RangeXHP Series
Also Known AsDD450S45T3E4_B5, SP005915052
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD450S45T3E4B5BPSA1
Order Code4285875
Product RangeXHP Series
Also Known AsDD450S45T3E4_B5, SP005915052
Technical Datasheet
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current450A
Forward Voltage Max3.05V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins10Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product RangeXHP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Forward Voltage Max
3.05V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
450A
Diode Module Configuration
Dual Series
No. of Pins
10Pins
Forward Surge Current
900A
Product Range
XHP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability