Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U40N12W1RFB11BPSA1
Order Code3773225
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005036002, DDB2U40N12W1RF_B11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.400 |
| 5+ | €83.890 |
| 10+ | €76.380 |
| 50+ | €74.850 |
Price for:Each
Minimum: 1
Multiple: 1
€91.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U40N12W1RFB11BPSA1
Order Code3773225
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005036002, DDB2U40N12W1RF_B11
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Forward Voltage Max1.85V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current295A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
40A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
295A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability