Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N07W1RFB58BPSA1
Order Code4575642
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsDDB2U60N07W1RF_B58, SP005824111
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.210 |
| 5+ | €67.830 |
| 10+ | €66.440 |
| 50+ | €65.060 |
Price for:Each
Minimum: 1
Multiple: 1
€69.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N07W1RFB58BPSA1
Order Code4575642
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsDDB2U60N07W1RF_B58, SP005824111
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Forward Voltage Max1.45V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins21Pins
Operating Temperature Max150°C
Forward Surge Current341A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Forward Voltage Max
1.45V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
60A
Diode Module Configuration
Bridge
No. of Pins
21Pins
Forward Surge Current
341A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability