Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U50N16W1RPBPSA1
Order Code3973642
Product RangeTrenchstop IGBT7 Series
Also Known AsSP005419848, DDB6U50N16W1RP
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.400 |
5+ | €27.330 |
10+ | €27.260 |
Price for:Each
Minimum: 1
Multiple: 1
€27.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U50N16W1RPBPSA1
Order Code3973642
Product RangeTrenchstop IGBT7 Series
Also Known AsSP005419848, DDB6U50N16W1RP
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Forward Voltage Max960mV
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins26Pins
Operating Temperature Max150°C
Forward Surge Current500A
Diode MountingPanel
Product RangeTrenchstop IGBT7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
960mV
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
50A
Diode Module Configuration
Bridge
No. of Pins
26Pins
Forward Surge Current
500A
Product Range
Trenchstop IGBT7 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability