Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U75N16W1RBOMA1
Order Code2839343
Also Known AsDDB6U75N16W1R, SP000546200
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.930 |
5+ | €29.300 |
10+ | €23.670 |
50+ | €23.200 |
100+ | €22.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U75N16W1RBOMA1
Order Code2839343
Also Known AsDDB6U75N16W1R, SP000546200
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current65A
Forward Voltage Max1.1V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins27Pins
Operating Temperature Max150°C
Forward Surge Current605A
Diode MountingPanel
Product Range-
Product Overview
DDB6U75N16W1RBOMA1 is a EasyBRIDGE diode bridge module with brake chopper and NTC for a more compact converter design. It is ideal for residential air conditioning: smart (IoT) and efficient cooling.
- Repetitive peak reverse voltage is 1600V at Tvj = 25°C
- Maximum RMS current at rectifier output is 90A at TC = 100°C
- Forward voltage is 1.10V typ at Tvj = 150°C, IF = 65A
- Reverse current is 1mA at Tvj = 150°C, VR = 1600V
- Storage temperature range from -40 to 125°C
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.1V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
65A
Diode Module Configuration
Bridge
No. of Pins
27Pins
Forward Surge Current
605A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability