Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €198.990 |
Product Information
Product Overview
DEMOBGT60TR13CTOBO1 demo board features Infineon’s 60GHz XENSIV™ radar sensor BGT60TR13C. The BGT60TR13C MMIC comes with integrated antennas and is equipped with one transmitting and three receiving antennas. A L-shaped antenna array ensures horizontal and as well as vertical angular measurement. Thanks to its small form factor and low power consumption, BGT60TR13C MMIC brings innovative, intuitive sensing capabilities to many applications. Based on the developed algorithm the MMIC can serve established as well as new applications and use cases without intruding on privacy, such as presence detection, segmentation/tracking, gesture/vital sensing as well as material classification. Please be aware that the algorithm to serve these use cases needs to be developed separately in cooperation with partners/signal processing experts. This demo board consists of a BGT60TR13C shield as well as a radar baseboard.
- Flexible platform selection
- Variable connector options, and option to solder onto other PCBs
- Highly flexible configuration on FMCW modulation
- Power consumption can be optimized according to use case
- Gain of 3.5dBi
- Maximum detection range up to 15m (front facing)
- Radar baseboard is a 40.64 mm x 25.4 mm printed circuit board (PCB)
- Base board main purpose is to provide a generic sensor interface for BGT60TR13C MMIC
- BGT60TR13C shield presents a minimized form factor of 17 x 12.7mm²
- BGT60TR13C shield with BGT60TR13C Antenna-in-Package (AIP) radar chip of 6.5 x 5.0 x 0.85mm³
Contents
Radar baseboard, BGT60TR13C shield.
Technical Specifications
Demonstration Board
Radar
No SVHC (21-Jan-2025)
BGT60TR13C
BGT60TR13C Shield, Radar Baseboard MCU7
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate