Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4040DTOBO1
Order Code3514682
Also Known AsSP002203538, DEMOBOARD ITS4040D
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.700 |
Price for:Each
Minimum: 1
Multiple: 1
€20.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS4040DTOBO1
Order Code3514682
Also Known AsSP002203538, DEMOBOARD ITS4040D
Silicon ManufacturerInfineon
Silicon Core NumberITS4040D-EP-D
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsDemo Board ITS4040D-EP-D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDITS4040DTOBO1 is an ITS4040D demo board that can be used to easily evaluate the 2-channel PROFET™ Industrial ITS4040D.
- Fully equipped with peripheral components and corresponding connectors aside the ITS4040D
- Supply voltage range from 5V to 45V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board ITS4040D-EP-D
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ITS4040D-EP-D
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24