Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE4242GTOBO1
Order Code3994020
Also Known AsSP000427038, DEMOBOARD TLE4242G
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE4242GTOBO1
Order Code3994020
Also Known AsSP000427038, DEMOBOARD TLE4242G
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current370mA
Output Voltage8V
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLE4242G
Dimming Control TypePWM
Kit ContentsDemo Board TLE4242G, Connector
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDTLE4242GTOBO1 is a LITIX™ Linear TLE4242G demoboard used for automotive lighting applications.
- Equipped with one LITIX™ Linear TLE4242G device
- Output current set ~370mA
- Supported supply voltage range from 8V to 16V
- Possibility to control with external PWM signal
- Connector for external load
- 6cm x 3cm 2-layer FR4 PCB with 35μm copper
Technical Specifications
Device Topology
Linear
Output Current
370mA
Input Voltage Min
8V
Core Chip
TLE4242G
Kit Contents
Demo Board TLE4242G, Connector
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
8V
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25