Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE9252VSKTOBO1
Order Code4410808
Also Known AsSP005545616
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.240 |
Price for:Each
Minimum: 1
Multiple: 1
€100.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE9252VSKTOBO1
Order Code4410808
Also Known AsSP005545616
Kit Application TypeInterface
Application Sub TypeCAN-FD Transceiver
Silicon ManufacturerInfineon
Silicon Core NumberTLE9252VSK
Product Range-
Kit ContentsDemonstration Board TLE9252VSK
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDTLE9252VSKTOBO1 is a TLE9252VSK demoboard enables evaluation of Infineon’s TLE925x CAN FD transceiver for automotive applications.
- Current consumption in sleep mode
- ESD gun-test, ESD-HBM model
- EMC test passed: IEC62228, different standards
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
CAN-FD Transceiver
Silicon Core Number
TLE9252VSK
Kit Contents
Demonstration Board TLE9252VSK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18