Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202B1TOBO1
Order Code3529882
Also Known AsSP001129590, DEMOBOARD TLS202B1
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.820 |
Price for:Each
Minimum: 1
Multiple: 1
€42.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202B1TOBO1
Order Code3529882
Also Known AsSP001129590, DEMOBOARD TLS202B1
Silicon ManufacturerInfineon
Silicon Core NumberTLS202B1MBV33
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS202B1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
DEMOBOARDTLS202B1TOBO1 is a TLS202B1 application board (demonstration board) which is a demonstration of the Infineon low drop out linear voltage post regulator. The TLS202B1 is the ideal IC to supply regulated voltage for general ECU‘s, safety and infotainment applications. The fixed output voltage makes the TLS202B1 suitable of supplying the majority of standard applications.
- 18V board supply
- 5.5V regulator output ( Nominal output voltage depends on voltage variant of TLS202B1)
- 18V enable signal (enable signal to switch regulator on)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS202B1
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
TLS202B1MBV33
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1