Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDF100R07W1H5FPB54BPSA2
Order Code3625422
Product RangeEasyPACK TRENCHSTOP
Also Known AsDF100R07W1H5FP_B54, SP001650156
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.100 |
| 5+ | €34.670 |
| 10+ | €32.230 |
| 50+ | €31.590 |
| 100+ | €30.940 |
Price for:Each
Minimum: 1
Multiple: 1
€37.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF100R07W1H5FPB54BPSA2
Order Code3625422
Product RangeEasyPACK TRENCHSTOP
Also Known AsDF100R07W1H5FP_B54, SP001650156
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.35V
Collector Emitter Saturation Voltage1.35V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Stop 5 H5/ CoolSiC
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
-
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
Trench Stop 5 H5/ CoolSiC
Product Range
EasyPACK TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
