Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDZ800S17K3HOSA1
Order Code2726107
Also Known AsDZ800S17K3, SP000092021
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoDZ800S17K3HOSA1
Order Code2726107
Also Known AsDZ800S17K3, SP000092021
Technical Datasheet
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current800A
Forward Voltage Max2.2V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins5Pins
Operating Temperature Max125°C
Forward Surge Current1.6kA
Diode MountingPanel
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.7kV
Forward Voltage Max
2.2V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
800A
Diode Module Configuration
Single
No. of Pins
5Pins
Forward Surge Current
1.6kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333844
Product traceability