Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1
Order Code2480929
Also Known AsESD103-B1-02ELS E6327, SP001077908
Technical Datasheet
2.140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.182 |
| 10+ | €0.0902 |
| 100+ | €0.0755 |
| 500+ | €0.0675 |
| 1000+ | €0.0561 |
| 5000+ | €0.0543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD103B102ELSE6327XTSA1
Order Code2480929
Also Known AsESD103-B1-02ELS E6327, SP001077908
Technical Datasheet
Clamping Voltage Vc Max48V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD103-B1-02 series bidirectional femto farad capacitance TVS Diode for ESD/transient protection of RF and ultra-high speed signal lines according to ±10kV (contact) IEC61000-4-2. It is suitable for ESD protection in tailored for connectivity applications, WLAN, GPS antenna, DVB T/H, Bluetooth class 1, class 2 and automated meter reading.
- 0.09pF at 1GHz Extremely low capacitance (CL)
- <lt/>0.1nA Very low reverse current (IR)
- 0.2nH Very low series inductance
- -55 to 125°C Operating temperature range
Applications
RF Communications, Communications & Networking, Power Management, Metering, Wireless, Industrial
Technical Specifications
Clamping Voltage Vc Max
48V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143