Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD150B1W0201E6327XTSA1
Order Code3889250
Product RangeESD150-B1-W0201 Series
Also Known AsSP005415031, ESD150-B1-W0201 E6327
Technical Datasheet
5.990 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.115 |
| 10+ | €0.0813 |
| 100+ | €0.0354 |
| 500+ | €0.0335 |
| 1000+ | €0.0297 |
| 5000+ | €0.0287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD150B1W0201E6327XTSA1
Order Code3889250
Product RangeESD150-B1-W0201 Series
Also Known AsSP005415031, ESD150-B1-W0201 E6327
Technical Datasheet
Clamping Voltage Vc Max3.8V
Diode Case StyleWLL-2-3
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd12W
Product RangeESD150-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
3.8V
No. of Pins
2Pins
Power Dissipation Pd
12W
Automotive Qualification Standard
-
Diode Case Style
WLL-2-3
Operating Voltage
3.3V
Product Range
ESD150-B1-W0201 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability