Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €221.790 |
Product Information
Product Overview
45W adapter demo board using 800V CoolMOS™ P7 SJ MOSFET and ICE2QS03G quasi-resonant PWM controller. This evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 800V CoolMOS™ P7 SJ MOSFET (IPA80R450P7) as well as the overall controller design. The evaluation board is designed around the Infineon quasi-resonant (QR) fly back controller (ICE2QS03G) for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
- 90 to 265VAC input voltage
- 19V 18.62V and 19.38V output voltage (min max)
- 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
- Low cost single layer design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPA80R450P7
No SVHC (21-Jan-2025)
IPA80R450P7
SMPS Adapter & Charger
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate