Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL_800W_PFC_C7_V2
Order Code2981481
Also Known AsSP001647120, EVAL800WPFCC7V2TOBO1
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €457.450 |
Price for:Each
Minimum: 1
Multiple: 1
€457.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL_800W_PFC_C7_V2
Order Code2981481
Also Known AsSP001647120, EVAL800WPFCC7V2TOBO1
Silicon ManufacturerInfineon
Silicon Core NumberIPP60R180C7
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEval Board IPP60R180C7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demoboard to demonstrate the performance of the latest 600V CoolMOS™ C7 superjunction MOSFET technology (IPP60R180C7) working at 130KHz in a CCM PFC boost converter along with 2EDN EiceDRIVER™ ICs (2EDN7524F) and CoolSiC™ Schottky diode 650V G5 (IDH06G65C5) using analogue and digital control (ICE3PCS01G, ICE2QR2280Z, XMC1402-Q040X0128 AA). Target applications are server power supply, telecom power supply, PC power supply and all SMPS that need a PFC stage.
- Classic PFC working in CCM topology
- 90 to 265VAC input voltage
- 370V to 390V output voltage range
- 10Arms at Vin = 90VAC and Pout max = 800W max peak input current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board IPP60R180C7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IPP60R180C7
Application Sub Type
SMPS
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25