Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL-S25FS256T
Order Code4410844
Also Known AsEVAL-S25FS256T, SP005874008
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.250 |
Price for:Each
Minimum: 1
Multiple: 1
€18.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL-S25FS256T
Order Code4410844
Also Known AsEVAL-S25FS256T, SP005874008
Silicon ManufacturerInfineon
Core Architecture-
Kit Application TypeMemory
Core Sub-Architecture-
Silicon Core NumberS25FS256T
Application Sub TypeFlash Memory
Silicon Family Name-
For Use WithQuad SPI MCU/SoC Host Platform
Kit ContentsNano Memory Module S25FS256T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-S25FS256T is a SEMPER™ Nano S25FS256T memory module. This is a Pmod compatible memory module with a 256Mb 1.8V SEMPER™ Nano NOR Flash on board. The Pmod interface works with any MCU/SoC that supports SPI, making it easy to put together a hardware development platform for SEMPER™ Nano NOR flash. Visit SEMPER™ Solutions Hub to explore complete development solutions for SEMPER™ memory.
- Supports SPI and quad SPI
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
- 1.8V 256-Mbit NOR flash with SPI and quad SPI interfaces
- Supports 1S-1S-1S, 1S-1S-4S, and 1S-4S-4S protocols
- Built-in ECC corrects single-bit errors and detects 2-bit errors (SECDED) on memory array data
- Ready/Busy (RD/BY# = LOW) indicates that an internal event is ongoing
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Silicon Core Number
S25FS256T
Silicon Family Name
-
Kit Contents
Nano Memory Module S25FS256T
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Core Sub-Architecture
-
Application Sub Type
Flash Memory
For Use With
Quad SPI MCU/SoC Host Platform
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18