Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.050 |
Product Information
Product Overview
EVAL1ED44175N01BTOBO1 is an adapter board for 1ED44175N01B low-side gate driver. Adapter board is available for testing 1ED44175N01B – EiceDRIVER™ 25V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation. Integrated over-current protection and single-pin fault output and enable function provides potential space and cost savings. The under-voltage lock out provides protection at low supply voltage.
- (-)0.246V over-current threshold with accurate ±5% tolerance
- Over-current detection with negative voltage input
- Single pin for fault output and enable
- Programmable fault clear time
- Under voltage lockout for IGBTs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V and 15V input logic compatible
- Output in phase with input
- (-)10VDC negative Input capability of OCP pin and 3KV ESD HBM
- OCP threshold tolerance of ±5% provides accurate sensing and flexible fault clear time set-up
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 1ED44175N01B
No SVHC (21-Jan-2025)
1ED44175N01B
IGBT Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate