Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL2K5WCCM4PV3TOBO1
Order Code3514693
Also Known AsSP004702732, EVAL_2K5W_CCM_4P_V3
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €541.180 |
Price for:Each
Minimum: 1
Multiple: 1
€541.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2K5WCCM4PV3TOBO1
Order Code3514693
Also Known AsSP004702732, EVAL_2K5W_CCM_4P_V3
Silicon ManufacturerInfineon
Silicon Core NumberIPZ60R040C7, IPU95R3K7P7, ICE3PCS01G
Kit Application TypePower Management
Application Sub TypeCCM PFC Controller
Kit ContentsEval Board IPZ60R040C7/IPU95R3K7P7/ICE3PCS01G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2.5KW CCM PFC evaluation board with 600V CoolMOS™ C7 SJ MOSFET in TO-247 4pin package
- Output voltage is 400V
- Outputr current is 10.8A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board IPZ60R040C7/IPU95R3K7P7/ICE3PCS01G
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IPZ60R040C7, IPU95R3K7P7, ICE3PCS01G
Application Sub Type
CCM PFC Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24