
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €552.170 |
Product Information
Product Overview
EVAL3K3WTPPFCSIC2TOBO1 is an evaluation board enabled by CoolSiC™ G2 is designed for high-efficiency, high-power-density applications like high-end servers and telecom. It features a bridgeless totem pole power factor corrector (PFC) with bi-directional power capability, suitable for battery charging/forming applications. The totem pole operates in continuous conduction mode in both rectifier and inverter mode, with digital control based on the XMC™ microcontroller. Suitable for AC-DC power conversion for telecom infrastructure, battery chargers, battery formation, power conversion and Server power supply units (PSU).
- High-efficiency bridgeless TP PFC
- High power density
- Enabled by CoolSiC™ MOSFET 650V G2
- Improved performance and robustness
- Digitally controlled with XMC1404
- Bi-directional capability (DC-AC)
- Efficiency close to 99.2%, compact form factor (72 W/in³)
- Low component count
- Bi-directional operation
- Digital control
Technical Specifications
Infineon
Power Management
Evaluation Board IMZA65R050M2H, IPW60R017C7, 2EDF7275F, XMC1404-LQFP-64
No SVHC (21-Jan-2025)
IMZA65R050M2H, IPW60R017C7, 2EDF7275F, XMC1404-LQFP-64
Server & Telecom Power
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate