
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €487.060 |
Product Information
Product Overview
EVAL3K3WTPPFCSICTOBO1 is a 3300W CCM bidirectional totem pole PFC unit using CoolSiC™ 650V, 600V CoolMOS™ C7 and digital control with XMC™. This evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) with bidirectional power capability. It is enabled by Infineon’s CoolSiC™ and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and an XMC™ microcontroller. In addition, the bidirectional power flow capability allows this design to be used in battery chargers or battery formation applications. The totem-pole implemented in the board operates in continuous-conduction mode (CCM) in both rectifier (PFC) and inverter mode which also implements digital control on Infineon XMC™ 1000 series microcontroller. Suitable for energy storage systems, battery formation, charging, EV-charging, eMobility, industrial power, power supply (SMPS), robotics - automated guided vehicles, telecom applications.
- High efficiency bridgeless totem-pole PFC
- High power density
- Enabled by CoolSiC™ MOSFET 650V
- Digitally controlled with XMC1404
- Bidirectional capability (DC-AC operation)
- Efficiency close to 99%
- Compact form factor (72W/in³)
- Low component count
- Bidirectional operation (digital control)
Technical Specifications
Infineon
Power Management
Eval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7
No SVHC (21-Jan-2025)
IMZA65R048M1, IPW60R017C7, IPU95R3K7P7
CCM PFC Controller
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate