Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ450MA1TOBO1
Order Code4063659
Also Known AsSP005744263, EVAL_5BR4780BZ_450MA1
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.010 |
Price for:Each
Minimum: 1
Multiple: 1
€97.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ450MA1TOBO1
Order Code4063659
Also Known AsSP005744263, EVAL_5BR4780BZ_450MA1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR4780BZ
Kit Application TypePower Management
Application Sub Type0
Kit ContentsEvaluation Board ICE5BR4780BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL5BR4780BZ450MA1TOBO1 is an evaluation board configured in a non-isolated high-voltage buck topology and comes along with the ICE5BR4780BZ, a product of Infineon’s 5th generation fixed frequency CoolSET™ family.
- 6.7W (15V / 450mA) high voltage buck evaluation board with 85~264V AC universal input
- <gt/> 81% full-load efficiency at 230VAC
- Cost-efficient buck topology for non-isolated auxiliary power supply
- Ease of evaluation with placeholders for dual LDOs to support different output requirements
- Ease of mock-up with off-the-shelf components and dual footprint to support SMD/TH power inductor
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board ICE5BR4780BZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ICE5BR4780BZ
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1