Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.390 |
Product Information
Product Overview
EVALBDPSDDTOLLTOBO1 is a kit evaluation board - TOLL power for bidirectional battery disconnection using IPT015N10N5 and BAS3010B. This Kit evaluation board is using TOLL power MOSFET IPT015N10N5 and medium power AF Schottky Diode BAS3010B. Bidirectional Back-to-Back MOSFET protection boards are used as static relays. Allowing safe and reliable bidirectional connection or disconnection of a circuit board. Typical functions of bidirectional disconnect boards are: Hotswap and in-rush turn on current control, reverse polarity protection, eFuse and short circuit protection, turn on and off of a power source. The modular Back-to-Back board can be placed on the high or low side of the power bus. Additionally, the board is stackable, allowing for high parallelization count of TOLL MOSFETs. Suitable LEVs, AGVs (Service robots), power tools, energy storage, backup systems applications.
- Stackable, allow high count of parallelization
- Onboard test points
- Graphical user interface
- Ease of use
- Fast prototyping
- Manage high current rates >3kA
- Operating voltage (VIN) range from 36 to 75V
- Continuous output current (IOUT) 0 to 30A
- Voltage across X4 is +/-15V
Technical Specifications
Power Management - Battery
IPT015N10N5
Evaluation Board IPT015N10N5
No SVHC (21-Jan-2025)
Battery Disconnect Switch
Infineon
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate