Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALFANXMCPFD7TOBO1
Order Code3680212
Also Known AsSP005558988
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.010 |
Price for:Each
Minimum: 1
Multiple: 1
€102.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALFANXMCPFD7TOBO1
Order Code3680212
Also Known AsSP005558988
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerInfineon
Kit Application TypeMotor Driver
Silicon Core NumberIPN60R2K0PFD7S, 2ED28073J06F
Kit ContentsEval Board IPN60R2K0PFD7S/2ED28073J06F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL_FAN_XMC_PFD7 motor drive board does not only offer a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress but also gives the user the option to change switching frequency up to 20kHz and to choose between two-phase or three-phase modulation, which helps reduce switching losses.
- Sensorless field orientated control (FOC)
- Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
- Low bill-of-material cost contributed by CoolMOS™ PFD7 and XMC™ algorithm
- Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
- Graphical user interface (GUI) allowing ease-of-use
- Input voltage 90~265 VAC
Notes
TheáXMCÖ Linkádoes not come with this evaluation board, and must be ordered separately.
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Motor Driver
Kit Contents
Eval Board IPN60R2K0PFD7S/2ED28073J06F
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IPN60R2K0PFD7S, 2ED28073J06F
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25