Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALIMOTION2GOTOBO1
Order Code3582447
Also Known AsSP005409892, EVAL-IMOTION2GO
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.910 |
Price for:Each
Minimum: 1
Multiple: 1
€21.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIMOTION2GOTOBO1
Order Code3582447
Also Known AsSP005409892, EVAL-IMOTION2GO
Technical Datasheet
Application Sub TypeDC Brushless Motor
Silicon ManufacturerInfineon
Kit Application TypeMotor Control
Silicon Core NumberIMC101T-T038
Kit ContentsEvaluation Board IMC101T-T038
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
iMOTION2go starter kit is intended for learning and practicing the iMOTIONTM design platform, MCEDesigner and MCEWizard.
- Creation of parameter sets for full motor control system
- Design of a script code for application adaption
- Configuration for individual digital pins and analogue pins
- Powered by PCB USB output
- Entire motor control system
- Algorithm integrated in IMC101 iMOTION motor controller
- System parameters pre-configured for instantaneous start of the motor
- Pre-loaded with script that runs the varying speed demo
- Free software tools for system monitoring and tuning
- On-board-debugger chip for communication and programming of IMC101T chip
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
DC Brushless Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board IMC101T-T038
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IMC101T-T038
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24