Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €119.250 |
Product Information
Product Overview
EVALISO1H816GTOBO1 is a coreless transformer isolated high-side switch evaluation board 2 x 8 channel 1.2A with ISO1H816G. The board is designed to show the performance of the ISOFACE® ISO1H816G provides an isolated interface output to drive resistive, capacitive or inductive loads directly. The input can be driven by applying 3.3V/5V CMOS compatible signals to connector K3. The input operates in Micro controller mode by using chip select and SCLK Signals. The output consists of 2 times 8 channel high side switches with 1.2A current rating. The output is protected with a channel selected over-temperature switch (to off). Typical applications include programmable logic controllers, distributed control systems, general control equipment, robotics, solid-state relay.
- VCC input voltage range from 3V to 5.5V
- 4.5A maximum output current limit
- Output clamping voltage range from 47V to 60V
- Active current limitation and over temperature protection
- Common diagnostic feedback for overtemperature and for Vbb undervoltage
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board ISO1H816G
No SVHC (21-Jan-2025)
ISO1H816G
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate