Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.790 |
Product Information
Product Overview
EVALISO2DIB0410FTOBO1 is an evaluation board for Infineon ISOFACE™ dual-channel digital isolators. Isolation provides safety in HV applications and improves electrical noise immunity. To meet the continually growing requirements for isolation products, Infineon Technologies offers ISOFACE™ dual-channel digital isolators with the highest robustness, most accurate timing performance and lowest power consumption. This product family, based on coreless transformer (CT) technology, uses two coils stacked on top of each other with SiO2 as insulation material in between. The target applications are DC-DC bricks in telecom and server power supply systems, high-side floating PWM signal transfer for GaN with integrated power stage (GaN-IPS) and isolated UART and CAN communication.
- High common-mode transient immunity greater than 100kV/µs
- Wide supply voltage range, from 2.7 to 6.5V (absolute maximum 7.5V)
- Accurate timing, with 26ns typical propagation delay and -4/+6ns spread
- Low power consumption with maximum 3.3mA at 3.3V and 1Mbps
- CMOS variable and TTL fixed input thresholds options available
- Pin-to-pin compatible with all dual-channel digital isolator products in NSOIC-8 (150 mil) package
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
Digital Isolator
2DIB0410FXUMA1
Evaluation Board 2DIB0410FXUMA1
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate