Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.160 |
Price for:Each
Minimum: 1
Multiple: 1
€167.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R02HTSTOBO1
Order Code4445623
Technical Datasheet
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R02H
Product Range-
Kit ContentsEvaluation Board iSSI20R02H
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALISSI20R02HTSTOBO1 is an Infineon's coreless-transformer advanced solid-state isolator evaluation board for iSSI20R02HTS. EVAL-iSSI20R02HTS is intended for evaluating the product features of Infineon’s SSI solid-state isolator (iSSI20R02H) in an application circuit. Evaluation board contains the iSSI20R02H and two OptiMOS™ ISC035N10NM5LF MOSFETs in an AC switch configuration. Typical applications include Battery management systems (BMS, industrial automation, power conversion, power transmission and distribution, smart buildings.
- iSSI20R02H + 2 OptiMOS™ ISC035N10NM5LF
- AC switch configuration
- Over-temperature protection with PTC
- Standard turn-on
- Fast turn-off after over temperature
- Dynamic miller clamping
- Fast iSSI evaluation and design
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R02H
Kit Contents
Evaluation Board iSSI20R02H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1