Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.160 |
Price for:Each
Minimum: 1
Multiple: 1
€167.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R03HTOBO1
Order Code4445625
Technical Datasheet
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R03H
Product Range-
Kit ContentsEvaluation Board iSSI20R03H
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALISSI20R03HTOBO1 is an evaluation board for evaluating the product features of Infineon’s SSI solid-state isolator, iSSI20R03H in an application circuit. This board is best suited for testing the switching performance of Infineon SSI and OptiMOS™ with a resistive load. It requires additional considerations about thermal and power balance for continuous operation. The control interface can be connected to a pulse generator, a microcontroller, or other digital circuits with an appropriate driving capability of at least 25mA.
- Evaluation board with iSSI20R03H and 2 OptiMOS™ ISC035N10NM5LF MOSFETs in AC switch configuration
- Ultra-fast overcurrent detection that is triggered at the typical peak current of 20A
- Over-temperature protection with PTC resistor
- Standard turn on
- Fast turn-off after overcurrent and over-temperature protection
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R03H
Kit Contents
Evaluation Board iSSI20R03H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1