Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.160 |
Price for:Each
Minimum: 1
Multiple: 1
€167.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI20R11HTOBO1
Order Code4445626
Technical Datasheet
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI20R11H
Product Range-
Kit ContentsEvaluation Board iSSI20R11H
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALISSI20R11HTOBO1 is an Infineon's coreless-transformer advanced solid-state isolator evaluation board for iSSI20R11H. This evaluation board contains the iSSI20R11H and two CoolMOS™ IPT60R065S7 MOSFETs in an AC switch configuration. Typical applications include battery management systems (BMS, industrial automation, power conversion, power transmission and distribution and smart buildings.
- iSSI20R11H + (2) CoolMOS™ IPT60R065S7
- AC switch configuration
- Ultra-fast overcurrent detection (9A)
- Over-temperature (PTC) - optional
- Fast turn-on
- Fast turn-off after overcurrent event
- Fast turn-off after over-temp event
- Fast iSSI evaluation and design
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI20R11H
Kit Contents
Evaluation Board iSSI20R11H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1