Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALISSI30R12HTOBO1
Order Code4335800
Also Known AsISSI30R12H, SP005952684
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €164.460 |
Price for:Each
Minimum: 1
Multiple: 1
€164.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI30R12HTOBO1
Order Code4335800
Also Known AsISSI30R12H, SP005952684
Technical Datasheet
Kit Application TypeIsolator
Application Sub TypeCoreless Transformer Advanced Solid State Isolator
Silicon ManufacturerInfineon
Silicon Core NumberiSSI30R12H
Product Range-
Kit ContentsEvaluation Board iSSI30R12H
SVHCNo SVHC (27-Jun-2018)
Product Overview
EVALISSI30R12HTOBO1 is an evaluation board intended for evaluating the product features of Infineon’s iSSI solid-state isolator, iSSI30R12H, in an application circuit. This board is best suited for testing switching. It requires additional considerations about thermal and power balance for continuous operation. The control interface can be connected to a pulse generator, a microcontroller, or other digital circuits with appropriate driving capability of at least 25mA.
- Evaluation board with iSSI30R12H and two CoolMOS™ IPT60T022S7 MOSFETs in an AC switch configuration
- Ultra-fast overcurrent detection that is triggered at the typical peak current of 35A
- Direct-chip temperature measurement of CoolMOS™ with shutdown at 155°C
- Fast turn-on
- Fast turn-off after overcurrent and over-temperature protection
- Dynamic Miller clamping
Technical Specifications
Kit Application Type
Isolator
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
Coreless Transformer Advanced Solid State Isolator
Silicon Core Number
iSSI30R12H
Kit Contents
Evaluation Board iSSI30R12H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1